- Home ›
- All Products›
- 79109-1263
79109-1263
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Vertical, Top/Bottom Entry, with Press-fit Plastic Pegs, without Cap, Tube ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Vertical, Top/Bottom Entry, with Press-fit Plastic Pegs, without Cap, Tube, 0.75µm Gold (Au) Selective, 28 Circuits, Lead-Free
Search Keywords: 791091263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79109-1263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11520
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
11,520
$1.56
30,000
$1.36
75,000 +
$1.33
Click for Quote
Log in
to unlock special pricing