- Home ›
- All Products›
- 79109-1053
79109-1053
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Vertical, Top/Bottom Entry, without Press-fit Plastic Pegs, without Cap, T ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Vertical, Top/Bottom Entry, without Press-fit Plastic Pegs, without Cap, Tube, 0.75µm Gold (Au) Selective, 8 Circuits, Lead-Free
Search Keywords: 791091053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79109-1053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16384
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
16,384
$0.85
40,000
$0.74
100,000 +
$0.73
Click for Quote
Log in
to unlock special pricing