- Home ›
- All Products›
- 79108-1058
79108-1058
Molex / Waldom
2.00mm Pitch Milli-Grid™ Flex-to-Board Vertical Receptacle Dual Row Through-Hole, 0.76µm Gold (Au) Selective Plating, 18 Circu ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Flex-to-Board Vertical Receptacle Dual Row Through-Hole, 0.76µm Gold (Au) Selective Plating, 18 Circuits, Lead-Free
Search Keywords: 791081058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79108-1058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5336
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5,336
$1.83
12,000
$1.59
30,000 +
$1.57
Click for Quote
Log in
to unlock special pricing