- Home ›
- All Products›
- 79108-1016
79108-1016
Molex / Waldom
2.00mm Pitch Milli-Grid™ Flex-to-Board Vertical Receptacle Dual Row Through-Hole, 0.38µm Gold (Au) Selective Plating, 34 Circu ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Flex-to-Board Vertical Receptacle Dual Row Through-Hole, 0.38µm Gold (Au) Selective Plating, 34 Circuits, Lead-Free
Search Keywords: 791081016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79108-1016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9600
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
9,600
$2.35
20,000
$2.05
50,000 +
$2.01
Click for Quote
Log in
to unlock special pricing