- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79107-7017
79107-7017
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38µm Gold (Au) Selective Plating, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38µm Gold (Au) Selective Plating, 36 Circuits, Lead-Free
Search Keywords: 791077017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79107-7017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,674
Ships today, if you order in
Minimum Order Quantity:
28
Order Increment:
14
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
28
$4.65
84
$4.57
154
$4.49
308
$4.41
4,480
$4.01
12,012
$3.50
30,002 +
$3.40
Click for Quote
Log in
to unlock special pricing