- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 78864-0001
Molex / Waldom
78864-0001
Conn Battery HDR 4 POS 1.6mm Solder ST SMD 4 Terminal 1 Port T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Battery HDR 4 POS 1.6mm Solder ST SMD 4 Terminal 1 Port T/R
Search Keywords: 788640001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78864-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:10 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 78864-0001 RoHS compliant?
Yes, 78864-0001 is RoHS compliant.
What is the lead time for 78864-0001?
The standard lead time for 78864-0001 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
718,700
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,500
$0.1965
5,000
$0.1870
7,500
$0.1806
20,000
$0.1751
40,000
$0.1747
100,000
$0.1742
200,000 +
$0.1738
Click for Quote
Log in
to unlock special pricing