- Home ›
- All Products›
- 78788-4214
78788-4214
Molex / Waldom
Milli-Grid Connector Socket Strip 42 Position 2mm Straight Surface Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Milli-Grid Connector Socket Strip 42 Position 2mm Straight Surface Mount Tube
Search Keywords: 787884214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78788-4214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,531
Ships today, if you order in
Minimum Order Quantity:
35
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
35
$2.20
200
$2.16
350
$2.13
650 +
$2.08
Click for Quote
Log in
to unlock special pricing