- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 78777-5000
Molex / Waldom
78777-5000
Conn SAS F 15Power/53Signal POS 0.8mm/1.27mm Solder ST SMD 68 Terminal 1 Port SAS-3/PCIe-3 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SAS F 15Power/53Signal POS 0.8mm/1.27mm Solder ST SMD 68 Terminal 1 Port SAS-3/PCIe-3 T/R
Search Keywords: 787775000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78777-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:SAS3767
-
Body Orientation:Straight3748
-
Mounting:Surface Mount3758
-
Gender:F3752
-
Termination Method:Solder3766
-
Pitch:0.8/1.27 mm
-
Number of Contacts:15Power/53Signal
Frequently Asked Questions
Is 78777-5000 RoHS compliant?
Yes, 78777-5000 is RoHS compliant.
What is the lead time for 78777-5000?
The standard lead time for 78777-5000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
250
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
500
$5.48
1,250
$4.80
3,000 +
$4.70
Click for Quote
Log in
to unlock special pricing