- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 78353-2011
78353-2011
Molex / Waldom
Conn Daughter Card HDR 12 POS 2mm Solder RA Thru-Hole Impact¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card HDR 12 POS 2mm Solder RA Thru-Hole Impact¢A€žA¢ Tray
Search Keywords: 783532011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78353-2011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card3410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:12
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$25.92
12
$25.44
24
$24.95
48
$24.48
176 +
$24.00
Click for Quote
Log in
to unlock special pricing