- Home ›
- All Products›
- 78315-0051
78315-0051
Molex / Waldom
1.00mm Pitch Aerodynamic DDR3 DIMM Socket, Very Low Profile, Vertical, Press-Fit, with Pegs, Blue Housing and Latches, 0.76µm ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.00mm Pitch Aerodynamic DDR3 DIMM Socket, Very Low Profile, Vertical, Press-Fit, with Pegs, Blue Housing and Latches, 0.76µm Gold (Au Plating, 2.85mm Compliant Pin Length, 2.60mm PCB Thickness, 240 Circuits, Lead-Free
Search Keywords: 783150051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78315-0051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
288
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
288
$8.16
576
$8.01
1,000
$7.27
2,500 +
$7.06
Click for Quote
Log in
to unlock special pricing