- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 78229-2033
78229-2033
Molex / Waldom
Conn Backplane HDR 4 POS 2mm Press Fit RA Thru-Hole GbX I-Trac¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Backplane HDR 4 POS 2mm Press Fit RA Thru-Hole GbX I-Trac¢A€žA¢ Tray
Search Keywords: 782292033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78229-2033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane3410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:4
-
Termination Method:Press Fit3409
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,458
Ships today, if you order in
Minimum Order Quantity:
9
Price (USD)
Qty
Unit Price
9
$7.45
90
$7.15
200
$6.85
500
$6.59
2,000 +
$6.33
Click for Quote
Log in
to unlock special pricing