- Home ›
- All Products›
- 78120-6013
78120-6013
Molex / Waldom
1.27mm Pitch Wire-to-Board Receptacle, Dual Row, Vertical, SMT, 0.25µm Gold (Au) Plating, without Kapton Tape, 60 Circuits, Tu ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1.27mm Pitch Wire-to-Board Receptacle, Dual Row, Vertical, SMT, 0.25µm Gold (Au) Plating, without Kapton Tape, 60 Circuits, Tube, Lead-Free
Search Keywords: 781206013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78120-6013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
228
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
228
$2.17
455
$1.84
910
$1.74
1,000
$1.58
2,500 +
$1.54
Click for Quote
Log in
to unlock special pricing