- Home ›
- All Products›
- 78119-1810
Molex / Waldom
78119-1810
FFC/FPC Connector SKT 18 Position 0.5mm Solder Straight Surface Mount Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FFC/FPC Connector SKT 18 Position 0.5mm Solder Straight Surface Mount Emboss T/R
Search Keywords: 781191810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78119-1810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
2000
Frequently Asked Questions
Is 78119-1810 RoHS compliant?
Yes, 78119-1810 is RoHS compliant.
What is the lead time for 78119-1810?
The standard lead time for 78119-1810 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
2000
19 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
12,000
$0.65
30,000
$0.58
76,000 +
$0.57
Click for Quote
Log in
to unlock special pricing