- Home ›
- All Products›
- 78119-1168-CUT-TAPE
78119-1168-CUT-TAPE
Molex / Waldom
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder ST SMD Easy-On„¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder ST SMD Easy-On„¢ T/R
Search Keywords: 781191168CUTTAPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78119-1168-CUT-TAPE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Buy all 139 in-stock or the regular minimum order quantity of 176
Stock lot only:
139
Minimum Order Quantity:
176
8 Weeks
can ship
6/24/26
CUSTOMERS
ALSO BOUGHT