- Home ›
- All Products›
- 78035-0202
78035-0202
Molex / Waldom
0.60mm Pitch miniDIMM DDR Socket, Surface Mount, 22.5° Reverse Angle, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-a ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.60mm Pitch miniDIMM DDR Socket, Surface Mount, 22.5° Reverse Angle, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Place Cap, 200 Circuits, 2.5V Voltage Key, Lead-Free
Search Keywords: 780350202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78035-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$13.27
1,000
$12.06
2,500 +
$11.72
Click for Quote
Log in
to unlock special pricing