- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 78003
78003
Molex / Waldom
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 78003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 20
Stock lot only:
4
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
1
$2.574
20
$2.340
350
$1.190
2,000
$1.140
3,000
$1.090
9,000 +
$1.050
Click for Quote
Log in
to unlock special pricing