- Home ›
- All Products›
- 78001-1344
78001-1344
Molex / Waldom
0.60mm Pitch miniDIMM DDR3 Socket, Surface Mount, Reverse Right Angle, with Off-White Latches, 1.5V Voltage Key, 244 Circuits, ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.60mm Pitch miniDIMM DDR3 Socket, Surface Mount, Reverse Right Angle, with Off-White Latches, 1.5V Voltage Key, 244 Circuits, Type A Tray Packaging, Lead-Free
Search Keywords: 780011344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78001-1344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$13.040
1,000
$11.853
2,500 +
$11.493
Click for Quote
Log in
to unlock special pricing