- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76867-1013
Molex / Waldom
76867-1013
Conn I-Pass+ RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 4 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn I-Pass+ RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 4 Port Tray
Search Keywords: 768671013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76867-1013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:I-Pass+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:144
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 76867-1013 RoHS compliant?
Yes, 76867-1013 is RoHS compliant.
What is the lead time for 76867-1013?
The standard lead time for 76867-1013 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
2
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
2
$35.71
10
$35.10
19
$34.48
38 +
$33.86
Click for Quote
Log in
to unlock special pricing