- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76829-0108
76829-0108
Molex / Waldom
Mega-Fit Slim Vertical Header - 8 Circuits - 5.70mm Pitch - Dual Row - 1.52µm Tin (Sn) Plating - Glow-Wire Capable - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mega-Fit Slim Vertical Header - 8 Circuits - 5.70mm Pitch - Dual Row - 1.52µm Tin (Sn) Plating - Glow-Wire Capable - Through Hole - Black.
Search Keywords: 768290108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76829-0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
35
$1.95
200
$1.91
350
$1.89
700
$1.84
1,040 +
$1.80
Click for Quote
Log in
to unlock special pricing