- Home ›
- All Products›
- 76546-1129
76546-1129
Molex / Waldom
2.50mm, 7.50mm Pitch EXTreme Ten60Power™ Vertical Plug Assembly, 2 Power Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.50mm, 7.50mm Pitch EXTreme Ten60Power™ Vertical Plug Assembly, 2 Power Circuits
Search Keywords: 765461129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76546-1129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$6.70
50
$6.59
95
$6.46
200
$6.34
880 +
$6.21
Click for Quote
Log in
to unlock special pricing