- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76530-1030
76530-1030
Molex / Waldom
Impact 100 Ohm 5 Pair Mezzanine Receptacle - 38mm Stack Height - Unguided - 10 Columns - 150 Circuits - Plated Through Hole Di ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 100 Ohm 5 Pair Mezzanine Receptacle - 38mm Stack Height - Unguided - 10 Columns - 150 Circuits - Plated Through Hole Dimension 0.39mm - Lead-Free - Black.
Search Keywords: 765301030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76530-1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,141
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$22.67
15
$22.28
30
$21.89
59
$21.51
156
$19.54
400
$17.12
1,000 +
$16.63
Click for Quote
Log in
to unlock special pricing