- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76500-1108
76500-1108
Molex / Waldom
Impact 100 Ohm 4 Pair RAM Right-Angle Header - Unguided - Open Endwall - 10 Columns - 120 Circuits - Pin Length 5.50mm - Plate ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 100 Ohm 4 Pair RAM Right-Angle Header - Unguided - Open Endwall - 10 Columns - 120 Circuits - Pin Length 5.50mm - Plated Through Hole Dimension 0.39mm - Lead-Free - Black.
Search Keywords: 765001108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76500-1108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
210
$16.83
800
$14.74
2,000 +
$14.42
Click for Quote
Log in
to unlock special pricing