- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76170-3008
76170-3008
Molex / Waldom
Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle - Left Guided - 8 Columns - 72 Circuits - Plated Through Hole Dimens ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle - Left Guided - 8 Columns - 72 Circuits - Plated Through Hole Dimension 0.46mm - Lead-Free - Black.
Search Keywords: 761703008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76170-3008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
231
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
231
$9.99
800
$8.74
2,000 +
$8.56
Click for Quote
Log in
to unlock special pricing