- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76165-5627
76165-5627
Molex / Waldom
Impact 100 Ohm 3 Pair Vertical Backplane Header - Right Guide - Open Endwall - 16 Columns - 144 Circuits - Pin Length4.90mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 100 Ohm 3 Pair Vertical Backplane Header - Right Guide - Open Endwall - 16 Columns - 144 Circuits - Pin Length4.90mm - Plated Through Hole Dimension 0.39mm - Keying Orientation B - Lead-Free - Black.
Search Keywords: 761655627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76165-5627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
140
$15.85
400
$13.88
1,000 +
$13.58
Click for Quote
Log in
to unlock special pricing