- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76165-1308
76165-1308
Molex / Waldom
Impact 100 Ohm 3 Pair Vertical Backplane Header - Unguided - Open Endwall - 6 Columns - 54 Circuits - Pin Length 5.50mm - 30V ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 100 Ohm 3 Pair Vertical Backplane Header - Unguided - Open Endwall - 6 Columns - 54 Circuits - Pin Length 5.50mm - 30V - Through Hole.
Search Keywords: 761651308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76165-1308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
You may purchase all in-stock quantity of 96
Stock lot only:
96
Minimum Order Quantity:
336
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$4.664
672
$4.240
1,600
$3.710
4,000 +
$3.630
Click for Quote
Log in
to unlock special pricing