- Home ›
- All Products›
- 76165-1115
76165-1115
Molex / Waldom
Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Left Endwall, 10 Columns, 90 Circuits, Pin L ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Left Endwall, 10 Columns, 90 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free
Search Keywords: 761651115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76165-1115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
182
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
182
$7.32
364
$7.04
500
$6.58
1,000
$6.15
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing