- Home ›
- All Products›
- 76160-1016
76160-1016
Molex / Waldom
Impact™ 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Unguided, 16 Columns, 192 Circuits, Plated T ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact™ 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Unguided, 16 Columns, 192 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Search Keywords: 761601016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76160-1016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
144
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
144
$23.53
400
$20.59
1,000 +
$20.15
Click for Quote
Log in
to unlock special pricing