- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76155-3304
76155-3304
Molex / Waldom
Impact 100 Ohm 4 Pair Vertical Backplane Header - Left Guided - Open Endwall - 6 Columns - 72 Circuits - Pin Length 4.90mm - P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 100 Ohm 4 Pair Vertical Backplane Header - Left Guided - Open Endwall - 6 Columns - 72 Circuits - Pin Length 4.90mm - Plated Through Hole Dimension 0.46mm - Lead-Free - Black.
Search Keywords: 761553304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76155-3304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$7.53
45
$7.37
90 +
$7.25
Click for Quote
Log in
to unlock special pricing