- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76155-1808
Molex / Waldom
76155-1808
Conn Hard Metric HDR 96 POS 1.9mm Solder ST Thru-Hole Impact™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Hard Metric HDR 96 POS 1.9mm Solder ST Thru-Hole Impact™ Tray
Search Keywords: 761551808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76155-1808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 76155-1808 RoHS compliant?
Yes, 76155-1808 is RoHS compliant.
What is the lead time for 76155-1808?
The standard lead time for 76155-1808 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
119
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
119
$8.70
238
$8.53
476
$8.37
1,200
$7.33
3,000 +
$7.17
Click for Quote
Log in
to unlock special pricing