- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 76155-1103
76155-1103
Molex / Waldom
Impact 100 Ohm 4 Pair Vertical Backplane Header - Unguided - Open Endwall - 10 Columns - 120 Circuits - Pin Length 4.50mm - Pl ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact 100 Ohm 4 Pair Vertical Backplane Header - Unguided - Open Endwall - 10 Columns - 120 Circuits - Pin Length 4.50mm - Plated Through Hole Dimension 0.46mm - Lead-Free - Black.
Search Keywords: 761551103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76155-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
392
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
392
$8.54
800
$7.48
2,000 +
$7.33
Click for Quote
Log in
to unlock special pricing