- Home ›
- All Products›
- 76150-1024
76150-1024
Molex / Waldom
Impact™ 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Unguided, 14 Columns, 252 Circuits, Plated T ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact™ 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Unguided, 14 Columns, 252 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
Search Keywords: 761501024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76150-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
120
$30.77
400
$26.93
1,000 +
$26.37
Click for Quote
Log in
to unlock special pricing