- Home ›
- All Products›
- 76060-5016
76060-5016
Molex / Waldom
Impact™ 100 Ohm 5 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Right Guided, 16 Columns, 240 Circuits, Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact™ 100 Ohm 5 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Right Guided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Search Keywords: 760605016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76060-5016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
53
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
53
$27.68
105
$26.64
500
$24.90
1,000
$23.28
2,500 +
$21.75
Click for Quote
Log in
to unlock special pricing