- Home ›
- All Products›
- 76060-1010
76060-1010
Molex / Waldom
Impact™ 100 Ohm 5 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Unguided, 10 Columns, 150 Circuits, Plated T ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact™ 100 Ohm 5 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Unguided, 10 Columns, 150 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Search Keywords: 760601010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76060-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
210
$18.31
800
$16.01
2,000 +
$15.68
Click for Quote
Log in
to unlock special pricing