- Home ›
- All Products›
- 76055-1637
76055-1637
Molex / Waldom
Impact™ 100 Ohm 5 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Right Endwall, 16 Columns, 240 Circuits, Pin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Impact™ 100 Ohm 5 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Right Endwall, 16 Columns, 240 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
Search Keywords: 760551637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76055-1637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
224
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
224
$21.67
800
$18.98
2,000 +
$18.57
Click for Quote
Log in
to unlock special pricing