- Home ›
- All Products›
- 76055-1138
Molex / Waldom
76055-1138
Impact™ 100 Ohm 5 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Right Endwall, 10 Columns, 150 Circuits, Pin ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 76055-1138 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |