- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76047-5003
76047-5003
Molex / Waldom
Conn SFP+ RCP 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP+ RCP 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray
Search Keywords: 760475003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76047-5003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.6 mm
-
Gender:RCP3798
-
Number of Contacts:200
-
Maximum Voltage Rating:1203804VDC,1203804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Ships today, if you order in
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$92.82
4
$91.11
8
$89.39
15
$87.67
32
$85.94
250
$78.13
500
$71.03
1,000 +
$64.58
Click for Quote
Log in
to unlock special pricing