- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 76047-5002
Molex / Waldom
76047-5002
Conn SFP+ F 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP+ F 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray
Search Keywords: 760475002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76047-5002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:F
-
Number of Contacts:200
-
Maximum Voltage Rating:120,120 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 76047-5002 RoHS compliant?
Yes, 76047-5002 is RoHS compliant.
What is the lead time for 76047-5002?
The standard lead time for 76047-5002 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
64
$87.11
250
$79.20
500 +
$73.36
Click for Quote
Log in
to unlock special pricing