- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 76001-0006
76001-0006
Molex / Waldom
Conn Power HDR 2Power POS 3.18mm Press Fit ST Thru-Hole 6 Terminal 1 Port EXTreme ZPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Power HDR 2Power POS 3.18mm Press Fit ST Thru-Hole 6 Terminal 1 Port EXTreme ZPower™ Tray
Search Keywords: 760010006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:76001-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2Power
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,007
Can Ship immediately
Minimum Order Quantity:
25
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.63
150
$2.58
300
$2.53
550
$2.49
1,440 +
$2.26
Click for Quote
Log in
to unlock special pricing