- Home ›
- All Products›
- 75784-0244
75784-0244
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Vertical, Internal Assembly with Shell, 50 Circuit, 0.76µm Gold (Au), Through Hole Op ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Vertical, Internal Assembly with Shell, 50 Circuit, 0.76µm Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key
Search Keywords: 757840244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75784-0244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
140
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1260
Order Increment:
140
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,260
$6.72
2,520 +
$6.27
Click for Quote
Log in
to unlock special pricing