- Home ›
- All Products›
- 75784-0159
75784-0159
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Vertical, Internal Assembly with Shell, 36 Circuit, 0.76µm Gold (Au), Through Hole Op ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Vertical, Internal Assembly with Shell, 36 Circuit, 0.76µm Gold (Au), Through Hole Option, Tail Length 3.56mm, Dual Key
Search Keywords: 757840159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75784-0159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1260
Order Increment:
70
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,260
$5.93
2,520 +
$5.53
Click for Quote
Log in
to unlock special pricing