- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75784-0156
75784-0156
Molex / Waldom
Conn I-Pass RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn I-Pass RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R
Search Keywords: 757840156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75784-0156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
70 -
Type:I-Pass
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:36
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
70
$5.92
210
$5.81
280 +
$5.72
Click for Quote
Log in
to unlock special pricing