- Home ›
- All Products›
- 75783-0348
75783-0348
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 68 Circuit, 0.76µm Gold (Au), SMT Option, ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 68 Circuit, 0.76µm Gold (Au), SMT Option, Tail Length 3.18mm, Dual Key
Search Keywords: 757830348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75783-0348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$8.48
500
$7.93
1,000
$7.41
2,500 +
$6.93
Click for Quote
Log in
to unlock special pricing