- Home ›
- All Products›
- 75783-0337
75783-0337
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 68 Circuit, 0.38µm Gold (Au), Retention Op ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 68 Circuit, 0.38µm Gold (Au), Retention Option, Tail Length 2.79mm, Left Key
Search Keywords: 757830337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75783-0337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$7.20
1,500
$7.06
2,500
$6.47
5,000
$5.83
10,000
$5.45
25,000 +
$5.25
Click for Quote
Log in
to unlock special pricing