- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75783-0332
75783-0332
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 68 Circuit, 0.38µm Gold (Au), Through Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 68 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 1.96mm, Universal Key
Search Keywords: 757830332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75783-0332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
125
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
125
$11.72
250
$11.51
1,500 +
$10.47
Click for Quote
Log in
to unlock special pricing