- Home ›
- All Products›
- 75783-0155
75783-0155
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Through Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 3.56mm, Dual Key
Search Keywords: 757830155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75783-0155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
375
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
Order Increment:
375
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
375
$6.11
750
$5.70
1,125
$5.33
2,625 +
$4.99
Click for Quote
Log in
to unlock special pricing