- Home ›
- All Products›
- 75783-0125
75783-0125
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Retention Op ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Retention Option, Tail Length 1.96mm, Universal Key
Search Keywords: 757830125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75783-0125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
375
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
375
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,500
$5.63
2,625 +
$5.26
Click for Quote
Log in
to unlock special pricing