- Home ›
- All Products›
- 75757-6421
75757-6421
Molex / Waldom
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 4 Circuits, 1.5µm Tin (Sn) Plating, 27.77mm Mating Pin Length, 3.05mm PC Tai ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 4 Circuits, 1.5µm Tin (Sn) Plating, 27.77mm Mating Pin Length, 3.05mm PC Tail Length
Search Keywords: 757576421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-6421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.72
8,000
$0.63
20,000 +
$0.62
Click for Quote
Log in
to unlock special pricing