- Home ›
- All Products›
- 75757-5341
75757-5341
Molex / Waldom
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 8 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 8 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.75µm Select Gold (Au) Contact Area, 16.09mm Mating Pin Length, 3.05m
Search Keywords: 757575341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-5341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,384
Can Ship immediately
Minimum Order Quantity:
33
Price (USD)
Qty
Unit Price
33
$1.90
400
$1.82
700
$1.75
2,000
$1.68
6,000 +
$1.61
Click for Quote
Log in
to unlock special pricing