- Home ›
- All Products›
- 75757-1481
75757-1481
Molex / Waldom
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 16 Circuits, 1.5µm Tin (Sn) Plating, 11.20mm Mating Pin Length, 3.05mm PC Ta ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 16 Circuits, 1.5µm Tin (Sn) Plating, 11.20mm Mating Pin Length, 3.05mm PC Tail Length
Search Keywords: 757571481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-1481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
266
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
266
Order Increment:
266
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
266
$1.83
532
$1.79
1,064
$1.73
4,256
$1.51
10,108 +
$1.48
Click for Quote
Log in
to unlock special pricing