- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75757-1441
75757-1441
Molex / Waldom
Conn Unshrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Search Keywords: 757571441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-1441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
75
$0.90
400
$0.89
750
$0.88
1,500
$0.85
2,128 +
$0.84
Click for Quote
Log in
to unlock special pricing